Reference Only
V23136A0004X059
Automotive Relays SPDT QC 12VDC W/RES.
Datasheet
V23136A0004X059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Mounting Style | Panel Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Series | 1 | |
| Length | 28 mm | |
| Width | 28 mm | |
| Height | 25.5 mm | |
| Packaging | Bulk | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Mini ISO | |
| Part # Aliases | 1-1414687-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 294 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,25 € | 1.837,50 € | |
| 5,87 € | 3.451,56 € | |
| 5,19 € | 6.103,44 € |
Need more?