Reference Only
V23333-Z1001-B045
Relay Sockets & Hardware SNAP-IN CONN.
Datasheet
V23333-Z1001-B045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | V23333 | |
| Termination Style | Quick Connect Terminal | |
| Number of Poles | 1 Pole | |
| Mounting Style | Bracket Mount | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 1-1904045-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,749 € | 112,35 € | |
| 0,681 € | 204,30 € | |
| 0,613 € | 367,80 € | |
| 0,544 € | 571,20 € | |
| 0,494 € | 1.259,70 € | |
| 0,477 € | 2.432,70 € |
Need more?