
V321-1P00
New Product
Standard Circular Connector .
Datasheet
V321-1P00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 21 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 22 | |
| Mounting Style | Panel | |
| Termination Style | Cable | |
| Shell Material | Metal | |
| Current Rating | 7 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | V-line | |
| Voltage Rating | 300 VAC, 300 VDC | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 167,11 € | 167,11 € | |
| 142,05 € | 1.420,50 € | |
| 133,18 € | 3.329,50 € | |
| 126,84 € | 6.342,00 € |
Need more?