Reference Only
V330-F050M03M-NNX
Barcode Readers .
Datasheet
V330-F050M03M-NNX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Barcode Readers | |
| Type | Multicode Reader | |
| Mounting Style | Fixed Mount | |
| Measuring Range - Max | 50 mm | |
| Resolution | 752 x 480 Pixels | |
| Sensor Type | Mono Sensor | |
| Connection Method | Cable | |
| Connector Type | RJ45 | |
| Supply Voltage - Min | 44 VDC | |
| Supply Voltage - Max | 57 VDC | |
| IP Rating | IP40 | |
| Series | MicroHawk 2.0 | |
| Product Type | Input Devices | |
| Subcategory | Input Devices | |
| Tradename | MicroHawk | |
| Part # Aliases | V330F050M03MNNX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.701,46 € | 1.701,46 € | |
| 1.622,89 € | 8.114,45 € |
Need more?