Reference Only
V410-WR-2M
USB Cables / IEEE 1394 Cables .
Datasheet
V410-WR-2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | Cable Assembly | |
| Connector End A | USB Type A | |
| Gender | Male / Male | |
| Cable Length | 7 ft | |
| Jacket Color | Gray | |
| IP Rating | IP52 | |
| Voltage Rating | 5.5 VDC | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | V410WR2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,80 € | 92,80 € | |
| 79,01 € | 790,10 € | |
| 75,33 € | 1.883,25 € | |
| 71,09 € | 7.109,00 € |
Need more?