
V530-LG2U1S
Sub-GHz Modules 6ft. Straight Cb USB.
Datasheet
V530-LG2U1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sub-GHz Modules | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules | |
| Part # Aliases | V530LG2U1S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 219,36 € | 219,36 € | |
| 209,91 € | 2.099,10 € | |
| 204,97 € | 5.124,25 € |
Need more?