
V60SM7
Varistors .
Datasheet
V60SM7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Product | Varistors | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 60 VAC | |
| Voltage Rating DC | 81 VDC | |
| Varistor Voltage | 110 VDC | |
| Clamping Voltage | 165 V | |
| Max Surge Current | 1.2 kA | |
| Surge Energy Rating | 5 J | |
| Capacitance | 700 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Subcategory | Varistors | |
| Type | MOV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,00 € | 600,00 € | |
| 0,99 € | 1.188,00 € | |
| 0,97 € | 2.328,00 € | |
| 0,96 € | 4.608,00 € |
Need more?