
V640-HAM11-V2
Obsolete
Interface Modules RFID Controller
Datasheet
V640-HAM11-V2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interface Modules | |
| Product | Interface Modules | |
| Type | RS-232/485 | |
| Number of Ports | 2 Port | |
| Interface Type | RS-232/485 | |
| Supply Voltage - Min | 20.4 V | |
| Supply Voltage - Max | 26.4 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Operating Supply Voltage | 20.4 V to 26.4 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | V640HAM11V2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?