
V680-HS65-R 12.5M
Antennas V680 head 100mm sq flex 12.5m.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Antennas | |
| Product Type | Unspecified Antennas | |
| Product | Indoor Antennas | |
| Mechanical Style | Module | |
| Style | Square | |
| Length | 100 mm | |
| Width | 100 mm | |
| Height | 30 mm | |
| Cable Length | 12.5 M | |
| Subcategory | Antennas | |
| Part # Aliases | V680HS65R125M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Lead (7439-92-1);Dodecamethylcyclohexasiloxane [D6] (54 |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.343,15 € | 1.343,15 € |
Need more?