Reference Only

V680-HS65-R 2M

Antennas V680 head 100mm sq f lex 2m cbl.

Manufacturer:

Mfr Part:
V680-HS65-R 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryAntennas
Product TypeUnspecified Antennas
ProductIndoor Antennas
Mechanical StyleModule
StyleSquare
Length100 mm
Width100 mm
Height30 mm
Cable Length2 M
SubcategoryAntennas
Part # AliasesV680HS65R2M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
618,78 €618,78 €
Need more?
Contact Us