
V680-HS65-W 2M
Antennas Antenna 100sq 2m Cbl.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Antennas | |
| Product Type | Unspecified Antennas | |
| Product | Indoor Antennas | |
| Mechanical Style | Module | |
| Style | Square | |
| Length | 100 mm | |
| Width | 100 mm | |
| Height | 30 mm | |
| Cable Length | 2 M | |
| Subcategory | Antennas | |
| Part # Aliases | V680HS65W2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 362,58 € | 362,58 € | |
| 344,08 € | 3.440,80 € |
Need more?