Reference Only
V680S-D2KF68
NFC/RFID Tags & Transponders .
Datasheet
V680S-D2KF68 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | NFC/RFID Tags & Transponders | |
| Memory Size | 2 kbit | |
| Operating Frequency | 10 Hz to 500 Hz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | SMD/SMT | |
| Function | RF Tag | |
| Product Type | NFC/RFID Tags & Transponders | |
| Product | RF Tags | |
| Series | V680S | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Part # Aliases | V680SD2KF68 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523520090 |
| TARIC | 8523520000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 124,20 € | 124,20 € | |
| 104,89 € | 1.048,90 € | |
| 86,52 € | 2.163,00 € |
Need more?