Reference Only
V680S-HMD63-ETN
NFC/RFID Development Tools RFID read/write 50x50x30mm.
Datasheet
V680S-HMD63-ETN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | NFC/RFID Development Tools | |
| Product | Development Tools | |
| For Use With | RF Tags | |
| Tool Is For Evaluation Of | V680S-D2KF67 | |
| Operating Supply Voltage | 24 VDC | |
| Interface Type | Ethernet | |
| Dimensions | 50 mm x 50 mm x 30 mm | |
| Frequency | 10 Hz to 500 Hz | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | NFC/RFID Development Tools | |
| Series | V680S | |
| Subcategory | Development Tools | |
| Type | RFID Reader/Writer | |
| Part # Aliases | V680SHMD63ETN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471609050 |
| TARIC | 8471607000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.320,89 € | 1.320,89 € |
Need more?