Reference Only
V680S-HMD64-EIP
NFC/RFID Development Tools RFID read/write 75x75x40mm EIP.
Datasheet
V680S-HMD64-EIP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | NFC/RFID Development Tools | |
| Product | RFID Readers | |
| For Use With | RFID Tags | |
| Tool Is For Evaluation Of | RFID | |
| Operating Supply Voltage | 24 VDC | |
| Interface Type | Ethernet 10BASE-T/100BASE-TX | |
| Dimensions | 75 mm x 75 mm x 40 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | NFC/RFID Development Tools | |
| Series | V680S | |
| Subcategory | Development Tools | |
| Type | RFID Reader/Writer | |
| Part # Aliases | V680SHMD64EIP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471609050 |
| TARIC | 8471607000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Trixylyl phosphate (25155-23-1);N,N-Dimethylformamide (68-12-2);Lead (74 |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.932,14 € | 1.932,14 € |
Need more?