Reference Only
V7-1A38E9-201-2
Basic / Snap Action Switches V-BASIC SW SP N.C. 5A 277VAC 1.77N SW.
Datasheet
V7-1A38E9-201-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | V7 | |
| Type | Micro Switch | |
| Contact Form | SPST-NC | |
| Switch Function | ON - (OFF) | |
| Actuator | Roller Lever | |
| Current Rating | 5 A | |
| Voltage Rating AC | 277 VAC | |
| Operating Force | 150 gf | |
| Termination Style | Quick Connect | |
| Mounting Style | Chassis Mount | |
| Actuator Style | Roller Lever | |
| Contact Material | Silver | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 82 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Tradename | Micro Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?