Reference Only
V7-1K29E9-000-1
Obsolete
Basic / Snap Action Switches
Datasheet
V7-1K29E9-000-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | V7 | |
| Type | Premium Miniature Basic Switch | |
| Contact Form | SPST-NO | |
| Actuator | Plunger, Pin | |
| Current Rating | 22 A | |
| Voltage Rating AC | 125 VAC | |
| Operating Force | 1.47 N | |
| Termination Style | Quick Connect | |
| Mounting Style | Chassis Mount | |
| Contact Material | Silver | |
| Illuminated | Non-Illuminated | |
| Life | 10000000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?