Reference Only
V7-3E27E9
Basic / Snap Action Switches BASIC SW SPNO 10 A 277VAC PinPlung ACTR.
Datasheet
V7-3E27E9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | V7 | |
| Type | Micro Switch | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Actuator | Plunger, Pin | |
| Current Rating | 10 A | |
| Voltage Rating AC | 277 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 0.5 N | |
| Termination Style | Quick Connect | |
| Mounting Style | Chassis Mount | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Tradename | Micro Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,98 € | 596,00 € | |
| 2,83 € | 1.698,00 € | |
| 2,73 € | 2.730,00 € |
Need more?