Reference Only

V7-7B17D862-201

Basic / Snap Action Switches V-BASIC SW SPDT 11A 277VAC ROLLER LEVER.

Manufacturer:

Mfr Part:
V7-7B17D862-201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV7
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller Lever
Current Rating11 A
Voltage Rating AC277 VAC
Voltage Rating DC250 VDC
Operating Force226 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
Actuator StyleRoller Lever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicro Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
6,68 €1.336,00 €
Need more?
Contact Us