Reference Only

V720S-BC5D4A-US

Obsolete
NFC/RFID Development Tools HF 4Watt Reader

Manufacturer:

Mfr Part:
V720S-BC5D4A-US

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryNFC/RFID Development Tools
ProductRFID Readers
Operating Supply Voltage24 V
Protocol - Sub GHzRFID
Dimensions247 mm x 84 mm x 128 mm
Frequency13.56 MHz
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 10 C
Product TypeNFC/RFID Development Tools
SubcategoryDevelopment Tools
Part # AliasesV720SBC5D4AUS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?