Reference Only

V740-HS01C

Obsolete
NFC/RFID Development Tools Mono Static Antenna

Manufacturer:

Mfr Part:
V740-HS01C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryNFC/RFID Development Tools
ProductRFID Antennas
Protocol - Sub GHzRFID
Dimensions256 mm x 256 mm
Frequency902 MHz to 928 MHz
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeNFC/RFID Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?