Reference Only
VA41-TP-2.92m-60
Obsolete
RF Test Cables Test Cable Set VA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Test Cables | |
| Connector A Series | 2.4 mm | |
| Connector A Gender | Jack (Female) | |
| Connector B Series | 2.92 mm | |
| Connector B Gender | Plug (Male) | |
| Maximum Frequency | 40 GHz | |
| Impedance | 50 Ohms | |
| Cable Length | 600 mm | |
| Minimum Bend Radius | 60 mm | |
| Connector A Body Style | Straight | |
| Connector A Polarity | Normal | |
| Connector B Body Style | Straight | |
| Connector B Polarity | Normal | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Test Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 228583 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?