Reference Only
VAR-18085218M3P-XK
Varistors 8.5 mm 21.8V 3 Electrodes Plane
Datasheet
VAR-18085218M3P-XK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | VAR-18-P | |
| Product | Ring Varistors | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Varistor Voltage | 21.8 V | |
| Diameter | 8.5 mm | |
| Capacitance | 0.1 uF | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Varistors | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?