Reference Only
VBUS03B1-SD0-G4-08
ESD Protection Diodes / TVS Diodes Low Cap BiSy Sgle 16kV Range 3.3V.
Datasheet
VBUS03B1-SD0-G4-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 3.3 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 29 V | |
| Breakdown Voltage | 6 V | |
| Package / Case | 0201 (0603 metric) | |
| Peak Pulse Current | 2.5 A | |
| Pppm - Peak Pulse Power Dissipation | 45 W | |
| Cd - Diode Capacitance | 0.4 pF | |
| Vesd - Voltage ESD Contact | 16 kV | |
| Vesd - Voltage ESD Air Gap | 16 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | ESD Suppressors | |
| Series | VBUS | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | eSMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,049 € | 735,00 € |
Need more?