VCN75018V-1C Murata Power Solutions

VCN75018V-1C

Power Management Modules

Manufacturer:

Mfr Part:
VCN75018V-1C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Management Modules
ProductDC-DC Converters / Regulators
Input Voltage - Max13.2 V
Output Voltage1.8 V
Output Current75 A
Switching Frequency200 kHz
Dimensions3 in x 1.05 in x 1.1 in
Load Regulation0.5 %
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Output Power187.5 W
Product TypePower Management Modules
SeriesVCN75
SubcategoryEmbedded Solutions

Export and Environmental Classification

AttributeDescription
HTS8504406001
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?