Reference Only
VCN75018VB-1C
Obsolete
Power Management Modules DC/DC 75A 12 to 1.7-2.5V Adjust
Datasheet
VCN75018VB-1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Management Modules | |
| Product | DC-DC Converters / Regulators | |
| Input Voltage - Max | 13.2 V | |
| Output Voltage | 1.8 V | |
| Output Current | 75 A | |
| Switching Frequency | 200 kHz | |
| Dimensions | 3 in x 1.05 in x 1.1 in | |
| Load Regulation | 0.5 % | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Output Power | 187.5 W | |
| Product Type | Power Management Modules | |
| Series | VCN75 | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542320071 |
| TARIC | 8504409590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?