Reference Only
VEJ2R2M1JTR-0406
Aluminum Electrolytic Capacitors - SMD
Datasheet
VEJ2R2M1JTR-0406 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 2.2 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 4 mm (0.157 in) | |
| Length | 5.7 mm (0.224 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 12 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Height | 4.3 mm | |
| Series | VEJ | |
| Packaging | Reel | |
| Capacitance - nF | 2200 nF | |
| Dissipation Factor DF | 0.12 | |
| Leakage Current | 3 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | SMD Aluminum Electrolytic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?