Reference Only
VEML6035-SB
Optical Sensor Development Tools Sensor Board for VEML6035.
Datasheet
VEML6035-SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Optical Sensor Development Tools | |
| Product | Development Kits | |
| Type | Ambient Light Sensor | |
| Tool Is For Evaluation Of | VEML6035 | |
| Operating Supply Voltage | 3.3 V | |
| Interface Type | USB | |
| Packaging | Bulk | |
| Product Type | Optical Sensor Development Tools | |
| Series | VEML6035 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,82 € | 25,82 € |
Need more?