Reference Only
VEML6040-SB
Obsolete
Multiple Function Sensor Development Tools Sensor Eval Board For VEML6040
Datasheet
VEML6040-SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Evaluation Boards | |
| Type | Optical Sensor | |
| Tool Is For Evaluation Of | VEML6040 | |
| Packaging | Bulk | |
| For Use With | Vishay VEML6040 Sensor | |
| Product Type | Multiple Function Sensor Development Tools | |
| Series | SensorXplorer | |
| Subcategory | Development Tools | |
| Tradename | SensorXplorer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?