Reference Only
VEML6070
Obsolete
Photo IC Sensors UV(A) Light Sensor I2C Infce 16-bit
Datasheet
VEML6070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Photo IC Sensors | |
| Wavelength | 355 nm | |
| Product | Photo IC Sensors | |
| Number of Channels | 1 Channel | |
| Output Type | 10 KOhms Pull-up, Buffer | |
| Operating Supply Voltage | 5.5 V | |
| Operating Supply Current | 100 uA | |
| Rise Time | 1000 ns | |
| Fall Time | 300 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | OPLGA-6 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Photo IC Sensors | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | CM3512 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?