Reference Only
VEMT4010X02
New Product
Phototransistors .
Datasheet
VEMT4010X02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | 0805 (2012 metric) | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 880 nm | |
| Maximum On-State Collector Current | 50 mA | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Collector-Emitter Breakdown Voltage | 20 V | |
| Collector-Emitter Saturation Voltage | 0.11 V | |
| Dark Current | 0.3 nA | |
| Rise Time | 57 us | |
| Fall Time | 99 us | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | VEMT4010X02 | |
| Qualification | AEC-Q102 | |
| Light Current | 1.41 mA | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Silicon NPN Phototransistor | |
| Wavelength | 480 nm to 1070 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,27 € | 810,00 € | |
| 0,256 € | 1.536,00 € | |
| 0,237 € | 2.133,00 € | |
| 0,227 € | 5.448,00 € |
Need more?