
VENT-BJ004
Obsolete
Circular Metric Connectors M12 Vent
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| IP Rating | IP67 | |
| Description/Function | LTW Waterproof Vent Connectors | |
| Housing Material | Zinc | |
| Length | 18.7 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWVENT-BJ004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?