Reference Only
VENT-PS1NBK-N8002
Circular Metric Connectors Pressure Relief Vent, M12 Plastic, Without Nut, M12x1.5, Screw Thread, > 3000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K.
Datasheet
VENT-PS1NBK-N8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| IP Rating | IP68 | |
| Product | Hardware | |
| Type | Plug Screw | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,09 € | 1.045,00 € | |
| 2,01 € | 2.010,00 € | |
| 2,00 € | 10.000,00 € |
Need more?