Reference Only
VENT-PS1NCR-N8002
Circular Metric Connectors Pressure Relief Vent, M12 Plastic, M12x1.5, Screw Thread, > 3000ml/min at 7 kPa, ePTFE (Hydrophobic), White (Translucent), IP69K.
Datasheet
VENT-PS1NCR-N8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Product | Hardware | |
| Type | Plug Screw | |
| Diameter | 17 mm | |
| Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Length | 15.8 mm | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,43 € | 44,30 € | |
| 4,06 € | 81,20 € | |
| 3,79 € | 189,50 € | |
| 3,54 € | 354,00 € | |
| 3,24 € | 648,00 € | |
| 3,03 € | 1.515,00 € | |
| 2,90 € | 2.900,00 € | |
| 2,82 € | 5.640,00 € |
Need more?