Reference Only
VF1A-G105AS4
Variable Frequency Drives - VFDs .
Datasheet
VF1A-G105AS4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Variable Frequency Drives - VFDs | |
| Power Rating | 55 kW | |
| Current Rating | 105 A | |
| Number of Phases | 3 Phase | |
| IP Rating | IP20 | |
| Series | VF1A | |
| Features | Variable Speed Drive | |
| Frame Size - NEMA | NEMA 1 | |
| Motor Drive Type | Variable Frequency Drive - VFD | |
| Operating Supply Voltage | 400 V | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives | |
| Tradename | Doesa |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative