Reference Only

VF1A-G21A5S4

Variable Frequency Drives - VFDs .

Manufacturer:

Mfr Part:
VF1A-G21A5S4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIDEC
Product CategoryVariable Frequency Drives - VFDs
Power Rating11 kW
Current Rating21.5 A
Number of Phases3 Phase
IP RatingIP20
SeriesVF1A
FeaturesVariable Speed Drive
Frame Size - NEMANEMA 1
Motor Drive TypeVariable Frequency Drive - VFD
Operating Supply Voltage400 V
Product TypeMotor Drives
SubcategoryMotors & Motor Drives
TradenameDoesa

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504404000
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
878,04 €878,04 €
Need more?
Contact Us