Reference Only
VF1A-PG3
Motor & Motor Drive Accessories .
Datasheet
VF1A-PG3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Motor & Motor Drive Accessories | |
| Product | Motor Drive Accessories | |
| Type | PG Interface Card | |
| Series | VF1A | |
| Motor Drive Type | PG Interface Card | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives | |
| Tradename | Doesa |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 130,73 € | 130,73 € | |
| 107,79 € | 538,95 € | |
| 106,73 € | 1.067,30 € | |
| 106,15 € | 2.653,75 € | |
| 103,69 € | 5.184,50 € | |
| 103,32 € | 10.332,00 € |
Need more?