
VF1A-PH1
Motor & Motor Drive Accessories .
Datasheet
VF1A-PH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Motor & Motor Drive Accessories | |
| Product | Motor Drive Accessories | |
| Type | Keypad | |
| Series | VF1A | |
| Motor Drive Type | Keypad for the USB connection | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives | |
| Tradename | Doesa |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536908085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,96 € | 93,96 € | |
| 85,17 € | 425,85 € | |
| 81,28 € | 812,80 € | |
| 79,58 € | 1.989,50 € | |
| 77,83 € | 3.891,50 € | |
| 76,76 € | 7.676,00 € |
Need more?