Reference Only
VF4-65H11-S08
Obsolete
Automotive Relays EC MINI RELAY 24V
Datasheet
VF4-65H11-S08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Coil Resistance | 360 Ohms | |
| Mounting Style | Plug In | |
| Contact Material | Silver Alloy (Ag) | |
| Series | VF4 | |
| Packaging | Bulk | |
| Contact Termination | PCB | |
| Power Consumption | 6 mW | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | 9-1393305-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?