Reference Only
VF4A-15F11-S05
Obsolete
Automotive Relays SPDT 12VDC Mini ISO Mini ISO
Datasheet
VF4A-15F11-S05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Coil Resistance | 90 Ohms | |
| Mounting Style | Socket | |
| Contact Material | Silver (Ag) | |
| Series | VF4 | |
| Packaging | Bulk | |
| Coil Type | Non-Latching | |
| Contact Termination | Plug In | |
| Power Consumption | 1.81 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | 6-1393298-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?