Reference Only
VF4A-15F21-S01
Obsolete
Automotive Relays 1FormC 1.6W AgSnO2
Datasheet
VF4A-15F21-S01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Mounting Style | Socket | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Packaging | Bulk | |
| Contact Termination | Plug In | |
| Power Consumption | 1.6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7-1393298-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?