Reference Only
VFC2HR71D105K2M1A
Obsolete
Varistors 5x3mm 1.0uF X7R Varistor Volt 27Vdc
Datasheet
VFC2HR71D105K2M1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Varistors | |
| Series | VFC2H | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating DC | 22 VDC | |
| Varistor Voltage | 27 V | |
| Capacitance | 1 uF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Lead Spacing | 5.2 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tolerance | 15 % | |
| Tradename | EMIGUARD | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543706000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?