Reference Only
VFD-200C-230
Variable Frequency Drives - VFDs 200W 90-264Vac 230Vdc 0.8A W/PFC Metal Case Variable Frequency Drive.
Datasheet
VFD-200C-230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Variable Frequency Drives - VFDs | |
| Series | VFD | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,55 € | 37,55 € | |
| 35,65 € | 178,25 € | |
| 35,13 € | 351,30 € | |
| 34,41 € | 1.376,40 € | |
| 34,40 € | 4.128,00 € | |
| 34,35 € | 6.870,00 € |
Need more?