Reference Only
VFD-250P-230
Variable Frequency Drives - VFDs 250W 90-264Vac 230Vdc 1A W/PFC PCB Variable Frequency Drive.
Datasheet
VFD-250P-230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Variable Frequency Drives - VFDs | |
| Series | VFD | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,53 € | 41,53 € | |
| 41,00 € | 205,00 € | |
| 39,24 € | 392,40 € | |
| 36,95 € | 1.773,60 € | |
| 36,76 € | 3.528,96 € |
Need more?