Reference Only
VFD-350C-230
Variable Frequency Drives - VFDs 350W 90-264Vac 230Vdc 1.4A W/PFC Metal Case Variable Frequency Drive.
Datasheet
VFD-350C-230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Variable Frequency Drives - VFDs | |
| Series | VFD | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,93 € | 42,93 € | |
| 40,90 € | 204,50 € | |
| 39,14 € | 391,40 € | |
| 39,00 € | 780,00 € | |
| 38,88 € | 1.944,00 € |
Need more?