Reference Only

VFD69383W2NNN-518R

Obsolete
Antennas

Manufacturer:

Mfr Part:
VFD69383W2NNN-518R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductVehicle Antennas
TypeActive
Minimum Frequency698 MHz
Maximum Frequency3.8 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Cellular, NBIoT, LTE3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS
Protocol - WiFi - 802.11802.11, WLAN, WiMAX
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee), 802.16
Protocol - Sub GHzISM
Mechanical StyleModule
StyleSharkfin
Gain0.2 dBi, 1 dBi, 1.5 dBi, 3.6 dBi, 3.5 dBi, 2.9 dBi, 3.2 dBi, 4 dBi, 5.1 dBi
Impedance50 Ohms
VSWR1.7, 1.8, 2.1, 4.9, 3.9, 3.9, 3.9, 4.7, 7.2
Power Rating30 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands12 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz
ApplicationFirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others
Length179 mm
Width63 mm
Height48 mm
IP RatingIP67
Cable Type1 ft LMR100 x 2, 17 ft LMR195 x 2
SeriesGar
Cable Length0.3 m, 4.9 m
PolarizationLinear - Vertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?