Reference Only
VFH69383B22JU-518M
Obsolete
Antennas
Datasheet
VFH69383B22JU-518M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Minimum Frequency | 380 MHz | |
| Maximum Frequency | 1.8 GHz | |
| Gain | 7.6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 6 Band | |
| Antenna Connector Type | SMA Male | |
| Length | 179 mm | |
| Width | 63 mm | |
| Height | 48 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-174 | |
| Series | Barracuda | |
| Cable Length | 5.18 m | |
| Polarization | RHCP, Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?