
VG95234KK4
Standard Circular Connector .
Datasheet
VG95234KK4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 16 | |
| Accessory Type | Cable Clamp | |
| Product Type | Standard Circular Connector | |
| Shell Style | Right Angle | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8-20 UNEF-2B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,84 € | 571,00 € | |
| 22,11 € | 1.105,50 € | |
| 21,37 € | 2.137,00 € | |
| 20,86 € | 5.215,00 € |
Need more?