Reference Only
VGD1A60B-CGC00-000
Rocker Switches SPDT ON-ON-OFF SWITCH 20A 12V.
Datasheet
VGD1A60B-CGC00-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON - OFF | |
| Product Type | Rocker Switches | |
| Series | V | |
| Subcategory | Switches | |
| Tradename | Contura II & III | |
| Part # Aliases | VGD1A60BCGC00000 RCV-00112239 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,85 € | 188,50 € | |
| 18,41 € | 368,20 € | |
| 17,95 € | 897,50 € | |
| 15,47 € | 1.547,00 € | |
| 13,99 € | 2.798,00 € | |
| 13,64 € | 6.820,00 € |
Need more?