Reference Only
VGT15SEFD-200S1A4
Power Transformers - Board Mount 10uH 20% 1:1.8:3.3 Trnsfmr - IGBT/FET.
Datasheet
VGT15SEFD-200S1A4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Transformers - Board Mount | |
| Mounting Style | PCB Board Mount | |
| Length | 15.6 mm | |
| Width | 15.4 mm | |
| Height | 10 mm | |
| Series | VGT | |
| Inductance | 10 uH | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Qualification | AEC-Q200 | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:1.8:3.3 | |
| Part # Aliases | VGT15SEFD-200S1A4 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,13 € | 2.852,00 € | |
| 6,97 € | 5.576,00 € |
Need more?