Reference Only

VHF28-14IO5

Obsolete
SCR Modules 28 Amps 1400V

Manufacturer:

Mfr Part:
VHF28-14IO5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCR Modules
SeriesVHF28
Non Repetitive On-State Current330 A
Rated Repetitive Off-State Voltage VDRM1.4 kV
Off-State Leakage Current @ VDRM IDRM5 mA
Holding Current Ih Max100 mA
Gate Trigger Voltage - Vgt1 V
Gate Trigger Current - Igt65 mA
Mounting StyleScrew Mount
Package / CaseFO-F-A
PackagingBulk
Circuit TypeSCR
Current Rating32 A
Product TypeSCR Modules
SubcategoryThyristors
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?